text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHR6400

5 mm Red 60º 10 mcd 2 V 30 mA Tinted Diffused Through Hole LED - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLHR6400 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 10mcd
Viewing Angle: 60°
Dimension: H  8.7mm x D  5.8mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
4,000+
$0.0985
Product Variant Information section