text.skipToContent text.skipToNavigation

Manufacturer Part #

PLW5-7MM

PLW Series 5mm Wide Cap Lens 7mm Rigid Light Pipe LED Light Pipes

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PLW5-7MM - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.00
USD
Quantity
Unit Price
100
$1.28
200
$1.27
300
$1.26
400
$1.25
500+
$1.24
Product Variant Information section