Manufacturer Part #
OPL563
OPL563 Series 200 mW 16 V Side Looking Photologic Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPL563 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPL563 - Technical Attributes
Attributes Table
| Type: | Photologic |
| Power Dissipation: | 200mW |
| Supply Voltage: | 4.5V to 16V |
| No of Pins: | 3 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$1.46
100
$1.45
150
$1.44
250
$1.43
500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole