Manufacturer Part #
VEMT2523SLX01
NPN Photo transistor SMD Side looker-e3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VEMT2523SLX01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEMT2523SLX01 - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Bandwidth: | 470nm to 1090nm |
| Angle of Half Sensitivity: | ±35° |
| Power Dissipation: | 100mW |
| CE Voltage-Max: | 20V |
| Collector Current @ 25C: | 50mA |
| Viewing Angle: | 70° |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 2a |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount