text.skipToContent text.skipToNavigation

Référence fabricant

HIN202EIBNZ

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas HIN202EIBNZ - Caractéristiques techniques
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HIN202EIBNZ is a dual RS-232 transmitter and receiver interface circuit, available in 16 pin SOIC package.

This device feature a low power shutdown mode to conserve energy in battery powered applications and also provides true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible : 230 kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 μF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5 V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) : 5 mA
  • Low Power Shutdown Function (Typ) : 1 μA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10 V Output Swing for +5 V Input
    • 300 Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30 V Input Voltage Range
    • 3 kΩ to 7 kΩ Input Impedance
    • 0.5 V Hysteresis to Improve Noise Rejection

Applications:

  • Any System Requiring High-Speed RS-232 Communications Port
  • Computer Portable, Mainframe, Laptop
  • Peripheral Printers and Terminals
  • Instrumentation, UPS
  • Modems, ISDN Terminal Adaptors
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3840
Multiples de :
48
Total 
2 534,40 $
USD
Quantité
Prix unitaire
1
$0.755
40
$0.735
150
$0.715
500
$0.695
2 000+
$0.66
Product Variant Information section