text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB15201VMNWTWG

FUSB15201 Series Dual USB Type-C I2C Interface Controller Optimized IC QFNW-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2429
Product Specification Section
onsemi FUSB15201VMNWTWG - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +150°C
Interface Type: I2C
No of Pins: 24
Supply Current: 4mA
Frequency: 24MHz
No of Ports: Dual
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$11,360.00
USD
Quantity
Unit Price
4,000+
$2.84