Manufacturer Part #
2344657-4
234465 Series 5.3dBi PCB Trace Antenna Wi-Fi/Bluetooth/Zigbee - Adhesive
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2344657-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2344657-4 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 1.1, 4.9, 5.3dB |
| VSWR: | 2.7, 2.1, 2.1 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 10W |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 7125MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag