Manufacturer Part #
BGU8051X
0.3 to 1.5 GHz 5 V 19 dBm SMT Low Noise High Linearity Amplifier - HWSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:HWSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGU8051X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BGU8051X - Technical Attributes
Attributes Table
| Supply Voltage: | 3.3V to 5.25V |
| Supply Current: | 36mA to 60mA |
| P1dB: | 19dBm |
| Noise Figure: | 0.43dB |
| Gain: | 18.3dB |
| Frequency Range: | 0.3GHz to 1.5GHz |
| Power Dissipation: | 0.51W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | HWSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$4.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HWSON-8
Mounting Method:
Surface Mount