Manufacturer Part #
LFB182G45BG5D920
LFB182 Series 2.45 GHz 50 Ohm 1.8 dB Surface Mount Balanced Filter - SMD-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LFB182G45BG5D920 - Technical Attributes
Attributes Table
| Center Frequency-Nom: | 2450MHz |
| Insertion Loss-Max: | 1.8dB |
| Attenuation@ Min Freq: | 25dB |
| Impedance: | 50Ω |
| VSWR: | 2.4 |
| Rated Power: | 500mW |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | 1.6 x 0.8 x 0.65 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0828
8,000
$0.0814
12,000
$0.0806
16,000
$0.0801
20,000+
$0.0783
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount