text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-345MT

BlueNRG-LP Series 3.6 V 2 Mbps Programmable Bluetooth® Low Energy Wireless SoC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-345MT - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -97dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,950.00
USD
Quantity
Unit Price
3,000+
$1.65
Product Variant Information section