Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
RG191-M2
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
1 par Bulk
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of ChangesAll changes have been applied to the part numbers listed in the document:• Replace all Laird Connectivity company information and branding with Ezurio company information and branding, including:-o On product labelso Packaging labels inclusive of any reel, anti-static bag, box and carton labels.Reason for ChangeThe changes are required to align with the new company information and branding – Ezurio.
DESCRIPTION OF CHANGES? Change the MAC OUI from C0EE40 to B0FB15 for Ethernet MACs.? GA 6.5 FW Release – 93.9.6.77REASON FOR CHANGE• As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.• Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.• GA 6.5 FW update for Sentrius GatewaysANTICIPATED IMPACT OF THE CHANGE:• The OUI change has no hardware or electrical impact on the devices.• Labeling of the devices utilizing the new OUI (B0FB15) will change. The change is to replace the old OUI with the new one. Examples, by product, are shown in section 5 of the PCN.• New features and bug improvements as per release notes, linked above
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.