text.skipToContent text.skipToNavigation

Manufacturer Part #

NT2H1611F0DTLH

NFC Forum Type 2 Tag IC w/ 888 Bytes Memory and Field Detection

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NT2H1611F0DTLH - Technical Attributes
Attributes Table
Type: Read/Write
Range: 100mm
Supply Current: 40mA
Supply Voltage: 4.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,940.00
USD
Quantity
Unit Price
4,000+
$0.485
Product Variant Information section