Manufacturer Part #
ABT-8-75-2-T
ABT-8 Series 50 to 1200 MHz 0.4 Ohm 300 mA SMT Wirewound Chip Balun Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ABT-8-75-2-T - Product Specification
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
Abracon ABT-8-75-2-T - Technical Attributes
Attributes Table
| Impedance: | 75Ω |
| Frequency Range: | 1.2GHz to 50MHz |
| Insertion Loss: | 1.5dB |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -10°C to +40°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.325
4,000
$0.32
10,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount