Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Featuring advanced technologies for next-generation solutions
Infineon’s Edge AI product portfolio is designed to empower innovation across multiple industries. These products and solutions enable the creation of intelligent, connected systems that transform operations and improve daily life. Key areas where Infineon Edge AI solutions are making an impact include:
Get the whitepaper
PSOC™ Edge E84 Product Brief
IM72D128VV01 Datasheet
IM68D128BV01 Datasheet
Datasheet: BGT60LTR11AIP,BGT60LTR11BAIP, BGT60LTR11SAIP
BGT60UTR11AIP Datasheet
BGT60TR13C E6327 Datasheet
PSOC™ Edge E8x Consumer Datasheet
PSOC™ Edge E8x Industrial Datasheet
About Infineon
Infineon’s PSOC™ Edge series is the latest family of microcontrollers (MCUs) designed to revolutionize responsive compute and control applications. Featuring hardware-assisted machine learning (ML) acceleration, PSOC™ Edge empowers engineers to develop intelligent, intuitive, and context-aware products with enhanced human-machine interaction.
MCU: PSE846GPS2DBZC4Kit: KIT_PSE84_EVALKit: KIT_PSE84_AILearn More »
DEEPCRAFT™ Edge AI Suite provides a comprehensive set of tools and software frameworks for developing intelligent edge devices with advanced AI capabilities.
Securing the Road Ahead: AURIX™ TC4 Microcontrollers with Advanced Security Features for Next-Generation Automotive Systems with High performance processing for AI-enabled systems.
SAK-TC4D7XP-20MF500MC ABSAK-TC4D9XP-20MF500CC ABSAK-TC397XX-256F300S BDSAK-TC399XX-256F300S BDTLF35585QVS01
AI applications require exceptional audio clarity and sensitivity to work seamlessly. High-SNR XENSIV™ MEMS microphones deliver best-in-class performance, enabling advanced voice recognition and natural communication across a wide range of use cases in automotive, industrial & consumer applications.
IM72D128VIM68D128B
The XENSIV™ 60 GHz radar sensor is the first completely autonomous solution designed specifically for advanced motion sensing applications. Operating at a high 60 GHz frequency spectrum, it delivers precise detection of even the smallest movements autonomously without the need for external microcontrollers or more sophisticated object detection using PSOC™ Edge MCUs and DEEPCRAFT™ models.
BGT60LTR11AIPBGT60UTR11AIPBGT60TR13C
The AIROC™ CYW55513 is a Wi-Fi and Bluetooth combo chip from Infineon that is designed to enable wireless connectivity in a wide range of applications, including IoT devices, smart home appliances, and industrial automation systems. While the AIROC CYW55513 is primarily a wireless connectivity solution, it can also play a role in Machine Learning at the edge.
453-00195 453-00195-K1 AIROC™ CYW5551x Series Wi-Fi 6/6E and Bluetooth® 6.0 Solution. Learn More »