A Diverse Selection of Sensors by Melexis
Tailored for E-Mobility applications among others
Explore our extensive range of Melexis current sensors, Hall-effect sensors, position sensors, and more tailored specifically for E-Mobility applications among others. These solutions empower vehicles with precision and efficiency for a greener tomorrow.
Here are some featured products:
MLX91220/21: Hall-Effect Integrated Current Sensors
The MLX91220 series defines Melexis’ next-generation high-speed isolated integrated current sensor. The Hall-effect based current sensors are qualified for use in a wide range of automotive and industrial applications, such as on-board chargers (OBC), DC/DC converters, power supplies, and small electric drives.
MLX91230 Smart IVT Current Sensor for Battery Monitoring
The MLX91230 senses DC current. It integrates IVT measurement capability, embeds a microcontroller and supports safety applications. It is ideal for EV battery management and power distribution systems.
MLX91218 MC-Hall Current Sensor
With a dual OverCurrent Detection functionality and a flexible supply 3.3V/5V and an improved SNR, the MLX91218 is a high-speed high-accuracy IMC-Hall® current sensor simplifying module designs.
MLX90381: 3D Magnetic Pico-Resolver
This first-in-the-world device is AEC-Q100/ISO 26262 compliant and delivers outstanding ease of use and superior reliability to its applications in a tiny footprint. The MLX90381 is ASIL-ready and programmable at the module level, making it optimal for rotor position detection.
MLX90394: Hall-effect Position Sensor
The MLX90394 is Triaxis® micropower magnetometer, a tiny Hall-effect based sensor which balances the design trade-off between low noise, power consumption, and cost. It is suitable for rotary and linear sensing systems, push-buttons, and more.
MLX90290: Hall-effect Sensor
The MLX90290 is a factory programmed very fast linear Hall sensor IC with a ratiometric analog output. Target applications are small stroke rotary, linear position sensor, AC and DC current sense applications and brushless DC motor commutation.
MLX92232: Hall-effect Latch & Switch Sensor
This programmable sensor IC is part of a family of high accuracy devices each integrating a Hall sensor element with advanced offset cancellation mechanism, a voltage regulator and an open-drain output driver combined with EEPROM memory in an industry standard 3-pin SIP and TSOT23 packages.
MLX92221: 2-Wire Latching Hall-effect Sensor
The MLX92221 is the second generation factory programmable Hall-effect latch designed in mixed signal submicron CMOS technology. It also integrates a voltage regulator, Hall sensor with an advanced offset cancellation system, programmable digital logic and more.
Datasheet (MLX92221 AAA) | Datasheet (MLX92221 BAA) | Product Flyer
Melexis Sensor ICs in a Typical System