Manufacturer Part #
MLX92221LSE-AAA-001-SP
MLX92221-AAA Series 24 V 11.8 mT 2-Wire Hall Effect Latch Switch - TSOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:TSOT-23-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92221LSE-AAA-001-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 17mA |
| Sensing Range: | 7.4mT to 16.3mT |
| Rise Time: | 0.3µs |
| Fall Time: | 0.3µs |
| Operating Temp Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSOT-23-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.345
400
$0.335
1,500
$0.325
3,000
$0.32
7,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount