text.skipToContent text.skipToNavigation
Panasonic Industry

 

Panasonic Industry CX Series SP-Cap™ Polymer Capacitors

High reliability and long life for harsh applications

Panasonic Industry features the CX Series SP-Cap™ polymer aluminum capacitors, designed to deliver outstanding performance in demanding applications. These capacitors are distinguished by their higher voltage specifications, supporting up to 25 VDC, making them an excellent choice for designs requiring robust voltage handling.

By utilizing a high-grade conductive polymer as the electrolyte, these series achieve low equivalent series resistance (ESR) and superior ripple current capabilities, ensuring reliable and stable performance even under stressful operating conditions. This construction also enhances their thermal stability, allowing them to maintain consistent characteristics over a wide temperature range.

The CX Series capacitors are offered in a low-profile package, enabling compact and lightweight designs, which is particularly beneficial for high-density circuit boards and portable electronic devices. Additionally, their ability to withstand high-temperature reflow soldering processes simplifies assembly and supports modern automated manufacturing techniques.

Typical applications include DC-DC converters, voltage regulators, output signal stabilization, noise filtering, and power supply circuits in various sectors such as automotive, industrial, telecommunications, and consumer electronics.

With their combination of high voltage capability, compact form factor, and exceptional electrical performance, Panasonic Industry’s SP-Cap™ capacitors provide engineers with a reliable and efficient solution for next-generation electronic designs.

Features & Benefits

  • High Voltage Options Using Specialty Polymer
  • Low Profile: 1.1mm (CS), 1.4mm(CT), and 1.9mm(CX)
  • High-Temperature Reflow Soldering Capable
  • RoHS Compliant
  • Expanded Voltage Options Up to 25VDC
  • High-Grade Polymer Ensures Optimal Performance Under Stressful Conditions
  • Unique Electrode Materials for Higher Withstand Voltage

Applications

  • Laptops
  • Servers
  • Communications infrastructure
  • Industrial equipment
  • Audio/Visual
  • Drones