| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Resistance | Rated Power | Tolerance (%) | Temp Coefficient | Temp Coefficient (ppm/K) | Rated Current | Technology | Working Voltage-Nom | Operating Temp Range | Case Size | Dimension | Height - Max | Dielectric Withstanding Voltage | No. of Terminations | Overload Voltage - Max | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price | 122,780,000 Ready to Ship! | 18 Weeks | 2452 | Reel | 10kΩ | 0.063W | ±1% | ±100ppm/°C | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 100V | 2 | 100V | Surface Mount | ||||||
| Qty Unit Price | 76,790,000 Ready to Ship! | 18 Weeks | 2510 | Reel | 100kΩ | 0.063W | ±1% | ±100ppm/°C | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 100V | 2 | 100V | 1 | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0012 25,000 $0.0012 125,000 $0.0011 250,000 $0.0011 750,000 $0.001 | 74,673,000 Ready to Ship! | 18 Weeks | 2442 | Reel | 10kΩ | 0.1W | ±1% | ±100ppm/°C | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | 1 | Surface Mount | |||||
| Qty Unit Price 10,000 $0.0008 50,000 $0.0007 200,000 $0.0007 500,000 $0.0007 1,250,000 $0.0007 | 73,600,000 Ready to Ship! | 18 Weeks | 2512 | Reel | 0Ω | 0.063W | 1A | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 100V | 2 | 100V | Surface Mount | |||||||
| Qty Unit Price | 61,740,000 Ready to Ship! | 18 Weeks | 2509 | Reel | 1kΩ | 0.1W | ±5% | ±100ppm/°C | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | 1 | Surface Mount | |||||
| Qty Unit Price | 57,215,000 Ready to Ship! | 18 Weeks | 2524 | Reel | 10kΩ | 0.1W | ±5% | ±100ppm/°C | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | Surface Mount | ||||||
| Qty Unit Price | 48,635,000 Ready to Ship! | 18 Weeks | 2452 | Reel | 0Ω | 0.25W | 2A | Thick Film | 200V | -55°C to +155°C | 1206 (3216 Metric) | 0.65mm | 500V | 2 | 400V | Surface Mount | |||||||
| Qty Unit Price | 47,280,000 Ready to Ship! | 18 Weeks | 2446 | Reel | 1kΩ | 0.063W | ±1% | ±100ppm/°C | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 100V | 2 | 100V | Surface Mount | ||||||
| Qty Unit Price 10,000 $0.0012 40,000 $0.0011 150,000 $0.0011 400,000 $0.0011 1,000,000 $0.001 | 42,870,000 Ready to Ship! | 18 Weeks | 2452 | Reel | 10kΩ | 0.05W | ±1% | ±200ppm/°C | Thick Film | 25V | -55°C to +125°C | 0201 (0603 Metric) | 0.26mm | 50V | 2 | 50V | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.0012 25,000 $0.0012 100,000 $0.0011 250,000 $0.0011 625,000 $0.001 | 41,655,000 Ready to Ship! | 18 Weeks | 2509 | Reel | 0Ω | 0.1W | 1A | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | Surface Mount | |||||||
| Qty Unit Price 5,000 $0.0024 20,000 $0.0023 75,000 $0.0022 200,000 $0.0021 500,000 $0.002 | 39,250,000 Ready to Ship! | 18 Weeks | 2519 | Reel | 0Ω | 0.125W | 2A | Thick Film | 150V | -55°C to +155°C | 0805 (2012 Metric) | 0.6mm | 300V | 2 | 300V | Surface Mount | |||||||
| Qty Unit Price | 39,020,000 Ready to Ship! | 18 Weeks | 2521 | Reel | 100kΩ | 0.1W | ±1% | ±100ppm/°C | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | Surface Mount | ||||||
| Qty Unit Price | 34,590,000 Ready to Ship! | 18 Weeks | 2528 | Reel | 100Ω | 0.1W | ±5% | ±100ppm/°C | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | Surface Mount | ||||||
| Qty Unit Price | 30,643,000 Ready to Ship! | 18 Weeks | 2509 | Reel | 1kΩ | 0.1W | ±1% | ±100ppm/°C | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | Surface Mount | ||||||
| Qty Unit Price | 30,150,000 Ready to Ship! | 18 Weeks | 2452 | Reel | 100Ω | 0.1W | ±1% | ±100ppm/°C | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.55mm | 150V | 2 | 150V | Surface Mount | ||||||
| Qty Unit Price | 29,300,000 Ready to Ship! | 18 Weeks | 2245 | Reel | 100Ω | 0.25W | ±5% | ±100ppm/°C | Thick Film | 200V | -55°C to +155°C | 1206 (3216 Metric) | 0.65mm | 500V | 2 | 400V | Surface Mount | ||||||
Vishay CRCW Series 0402 0.063 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor | Qty Unit Price | 27,320,000 Ready to Ship! | N/A | 2417 | Reel | 10kΩ | 0.063W | ±1% | ±100ppm/K | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 2 | Surface Mount | |||||||
| Qty Unit Price 5,000 $0.0021 20,000 $0.002 75,000 $0.002 200,000 $0.0019 500,000 $0.0018 | 25,095,000 Ready to Ship! | 18 Weeks | 2509 | Reel | 10kΩ | 0.125W | ±1% | ±100ppm/°C | Thick Film | 150V | -55°C to +155°C | 0805 (2012 Metric) | 0.6mm | 300V | 2 | 300V | Surface Mount | ||||||
| Qty Unit Price 10,000 $0.0007 50,000 $0.0007 200,000 $0.0007 500,000 $0.0007 1,250,000 $0.0006 | 24,980,000 Ready to Ship! | 18 Weeks | 2521 | Reel | 100Ω | 0.063W | ±1% | ±100ppm/°C | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 100V | 2 | 100V | Surface Mount | ||||||
Vishay CRCW Series 0603 0.1 W 4.7 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor | Qty Unit Price 5,000 $0.0012 25,000 $0.0012 125,000 $0.0011 250,000 $0.0011 750,000 $0.001 | 24,930,000 Ready to Ship! | N/A | 2343 | Reel | 4.7kΩ | 0.1W | ±5% | ±200ppm/K | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | |||||||
| Qty Unit Price | 24,530,000 Ready to Ship! | N/A | 2330 | Reel | 1kΩ | 0.1W | ±5% | ±200ppm/K | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | ||||||||
| Qty Unit Price | 23,990,000 Ready to Ship! | 18 Weeks | 2510 | Reel | 4.7kΩ | 0.063W | ±5% | ±100ppm/°C | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 100V | 2 | 100V | Surface Mount | ||||||
| Qty Unit Price | 23,300,000 Ready to Ship! | N/A | 2416 | Reel | 10kΩ | 0.1W | ±1% | ±100ppm/K | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount | ||||||||
| Qty Unit Price | 22,510,000 Ready to Ship! | 18 Weeks | 2445 | Reel | 10kΩ | 0.063W | ±5% | ±100ppm/°C | Thick Film | 50V | -55°C to +155°C | 0402 (1005 Metric) | 0.4mm | 100V | 2 | 100V | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.0012 25,000 $0.0012 125,000 $0.0011 250,000 $0.0011 750,000 $0.001 | 22,180,000 Ready to Ship! | N/A | 2402 | Reel | 10kΩ | 0.1W | ±5% | ±200ppm/K | Thick Film | 75V | -55°C to +155°C | 0603 (1608 Metric) | 0.5mm | 2 | Surface Mount |
Added to Your Shopping Cart