| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Isolation | Internal Switch | Breakdown Voltage-Max | Topology | Start-Up Voltage | Supply Voltage | Duty Cycle-Max | Supply Current | Switching Frequency-Max | Rated Power | Operating Temp Range | Storage Temperature Range | Mounting Feature |
STMicroelectronics VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8 | Qty Unit Price 2,500 $0.33 5,000 $0.325 | 690,000 Ready to Ship! | 14 Weeks | 2406 | Reel | SOIC-8 | Surface Mount | ||||||||||||
STMicroelectronics VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10 | Qty Unit Price 2,500 $0.305 5,000 $0.295 | 465,000 Ready to Ship! | 18 Weeks | 2431 | Reel | SSOP-10 | Surface Mount | ||||||||||||
STMicroelectronics VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10 | Qty Unit Price 2,500 $0.305 5,000 $0.295 | 85,000 Ready to Ship! | 18 Weeks | 2520 | Reel | SSOP-10 | Surface Mount | ||||||||||||
Power Integrations TNY274GN Series 700 V 65% SMT Energy-Efficient Off-Line Switcher - SMD-8C | Qty Unit Price 1,000 $0.63 2,000 $0.625 3,000 $0.62 5,000 $0.615 10,000 $0.60 | 48,000 Ready to Ship! | 8 Weeks | 2512 | Reel | SMD-8 | Isolated | Yes | 700V | Flyback | 65% | 140kHz | 8.5W | -40°C to +150°C | -65°C to +150°C | Surface Mount | |||
Power Integrations TNY286 Series 725 V 140 kHz Energy-Efficient Off-Line Switcher - ESOP-12 | Qty Unit Price 1,000 $0.63 2,000 $0.625 3,000 $0.62 5,000 $0.615 10,000 $0.60 | 40,000 Ready to Ship! | 8 Weeks | 2523 | Reel | Surface Mount | |||||||||||||
STMicroelectronics VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - DIP-8 | Qty Unit Price 50 $0.535 200 $0.52 500 $0.51 1,250 $0.50 2,000 $0.485 | 37,250 Ready to Ship! | 14 Weeks | 2432 | Tube | DIP-8 | Isolated | Yes | 730V | Flyback | 14.5V | 9V to 38V | 4.5mA | 66kHz | 12W | -40°C to +150°C | -55°C to +150°C | Through Hole | |
Power Integrations LNK3204 Series 725 V 66 kHz Highly Energy Efficient Off-line Switcher IC -SOIC-8 | Qty Unit Price 2,500 $0.445 5,000 $0.44 7,500 $0.435 12,500 $0.425 | 22,500 Ready to Ship! | 8 Weeks | 2526 | Reel | SOIC-7 | Surface Mount | ||||||||||||
Power Integrations LNK306 Series 66 kHz 225 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-SMD-8B | Qty Unit Price 1,000 $0.735 2,000 $0.73 3,000 $0.72 5,000 $0.715 10,000 $0.70 | 22,000 Ready to Ship! | 8 Weeks | 2517 | Reel | PDIP-7 | Surface Mount | ||||||||||||
Power Integrations LNK304 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SMD-8 | Qty Unit Price 1,000 $0.54 2,000 $0.535 4,000 $0.53 5,000 $0.525 15,000 $0.515 | 20,000 Ready to Ship! | 8 Weeks | 2513 | Reel | SMD-8 | Surface Mount | ||||||||||||
| Qty Unit Price 50 $0.875 200 $0.855 1,000 $0.825 2,000 $0.815 6,250 $0.79 | 16,400 Ready to Ship! | 8 Weeks | 2441 | Tube | PDIP-7 | Isolated | Yes | 700V | Flyback | 68% | 140kHz | 12W | -40°C to +150°C | -65°C to +150°C | Through Hole | ||||
Power Integrations LNK304 Series 700 V 70 kHz Energy-Efficient Off-Line Switcher IC - SOIC-8 | Qty Unit Price 2,500 $0.55 5,000 $0.54 7,500 $0.535 12,500 $0.525 | 12,500 Ready to Ship! | 8 Weeks | 2516 | Reel | SOIC-8 | Surface Mount | ||||||||||||
STMicroelectronics VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10 | Qty Unit Price 2,500 $0.315 5,000 $0.31 12,500 $0.305 | 12,500 Ready to Ship! | 18 Weeks | 2519 | Reel | SSOP-10 | Surface Mount | ||||||||||||
| Qty Unit Price 50 $0.85 200 $0.825 1,000 $0.80 2,000 $0.79 6,250 $0.765 | 11,650 Ready to Ship! | 8 Weeks | 2425 | Tube | Isolated | Yes | 725V | Flyback | 67% | 140kHz | 10W | -40°C to +150°C | -65°C to +150°C | Through Hole | |||||
Power Integrations TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - SMD-8C | Qty Unit Price 1,000 $1.11 2,000 $1.10 3,000 $1.09 5,000 $1.08 | 11,000 Ready to Ship! | 8 Weeks | 2521 | Reel | SMD-8 | Isolated | Yes | 700V | Flyback | 65% | 140kHz | 28.5W | -40°C to +150°C | -65°C to +150°C | Surface Mount | |||
Power Integrations LNK304 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SMD-8 | Qty Unit Price 1,000 $0.54 2,000 $0.535 4,000 $0.53 5,000 $0.525 15,000 $0.515 | 10,000 Ready to Ship! | 8 Weeks | 2442 | Reel | SMD-8 | Surface Mount | ||||||||||||
STMicroelectronics VIPer01 Series 30 V 60 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 | Qty Unit Price 2,500 $0.50 5,000 $0.495 7,500 $0.49 12,500 $0.48 | 10,000 Ready to Ship! | 18 Weeks | 2511 | Reel | SSOP-10 | Isolated / Non Isolated | Yes | 800V | Buck/Buck-Boost/Flyback | 8V | 4.5V to 30V | 80% | 0.85mA | 66kHz | 8W | -40°C to +150°C | -55°C to +150°C | Surface Mount |
STMicroelectronics VIPER26 Series 66 kHz Flyback Surface Mount Switching Regulator - SOIC-16N | Qty Unit Price 2,500 $0.41 5,000 $0.405 10,000 $0.40 12,500 $0.395 | 10,000 Ready to Ship! | 18 Weeks | 2531 | Reel | SOIC-16N | Isolated / Non Isolated | Yes | 800V | Flyback | 13V | 11.5V to 23.5V | 80% | 2.5mA | 66kHz | 12W | -40°C to +150°C | -55°C to +150°C | Surface Mount |
| Qty Unit Price 1 $0.435 75 $0.425 250 $0.415 750 $0.405 2,500 $0.39 | 7,700 Ready to Ship! | 18 Weeks | 2213 | Tube | DIP-7 | Surface Mount | |||||||||||||
| Qty Unit Price 100 $0.77 400 $0.75 1,500 $0.73 3,000 $0.72 7,500 $0.70 | 7,000 Ready to Ship! | 18 Weeks | 2338 | Tube | SSOP-10 | Surface Mount | |||||||||||||
| Qty Unit Price 50 $0.485 250 $0.47 1,250 $0.455 2,500 $0.45 7,500 $0.435 | 7,000 Ready to Ship! | 18 Weeks | 2533 | Tube | DIP-7 | Through Hole | |||||||||||||
| Qty Unit Price 2,500 $0.69 5,000 $0.685 7,500 $0.675 10,000 $0.67 | 5,000 Ready to Ship! | 20 Weeks | 2546 | Reel | SOP-J8 | Isolated | No | Flyback | 19.5V | 15V to 27.5V | 0.8mA | 134kHz | -40°C to +105°C | -55°C to +150°C | Surface Mount | ||||
Power Integrations LNK304 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SO-8C | Qty Unit Price 2,500 $0.55 5,000 $0.54 7,500 $0.535 12,500 $0.525 | 5,000 Ready to Ship! | 10 Weeks | 2512 | Reel | SOIC-7 | Non Isolated | Yes | 700V | Buck/Boost/Flyback | 72% | 70kHz | -40°C to +150°C | -65°C to +150°C | Surface Mount | ||||
STMicroelectronics VIPER17: 23.5 V 127 kHz HV Switching Regulator for Flyback Converter - SOIC-16 | Qty Unit Price 2,500 $0.31 5,000 $0.305 | 5,000 Ready to Ship! | 18 Weeks | 2419 | Reel | SOIC-16N | Surface Mount | ||||||||||||
| Qty Unit Price 50 $0.43 200 $0.415 750 $0.405 1,250 $0.40 2,500 $0.39 | 4,450 Ready to Ship! | 18 Weeks | 2336 | Tube | DIP-7 | Surface Mount | |||||||||||||
| Qty Unit Price 2,000 $0.85 4,000 $0.835 6,000 $0.83 8,000 $0.825 10,000 $0.815 | 4,000 Ready to Ship! | 8 Weeks | 2538 | Reel | InSOP-24D | Isolated | 650V | Flyback | 85V to 265V | 860µA | 100kHz | 27W | -40°C to +105°C | Surface Mount |
Added to Your Shopping Cart