Manufacturer Part #
TNY280GN-TL
TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - SMD-8C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Power Integrations TNY280GN-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TNY280GN-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 65% |
| Switching Frequency-Max: | 140kHz |
| Rated Power: | 28.5W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SMD-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$1.07
2,000
$1.06
4,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount