text.skipToContent text.skipToNavigation

Manufacturer Part #

929001545106

Fortimo LED Line 1ft 1100lm 3R LV4 3000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001545106 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x60mm
Board Type: 1ft Wide Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 967lm
Typical Flux: 1045lm
Nominal Current: 198mA
Maximum Current: 450mA
Typical Forward Voltage: 30.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 280 x 55 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,314.00
USD
Quantity
Unit Price
60+
$7.30