Manufacturer Part #
SIC472EVB-A
Reference Board Users Manual for SiC461, SiC462, SiC471, and SiC472 Synchronous
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2308 | ||||||||||
Vishay SIC472EVB-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Part Status:
Vishay SIC472EVB-A - Technical Attributes
| Application Type: | DC/DC Converters |
| Core Supported: | SIC472 |
| Mounting Method: | PCB Mount |
Features & Applications
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
PCB Mount