Manufacturer Part #
STM32G0C1E-EV
Evaluation board with STM32G0C1VE MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2052 | ||||||||||
Product Specification Section
STMicroelectronics STM32G0C1E-EV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G0C1E-EV - Technical Attributes
Attributes Table
| Application Type: | Evaluation Platform |
| Core Supported: | ARM Cortex M0+ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$318.94
2+
$303.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
PCB Mount