text.skipToContent text.skipToNavigation

Manufacturer Part #

2466RB

AAA One Cell Through Hole Battery Holder PC Mount with Ribbon

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2466RB - Technical Attributes
Attributes Table
Battery Cell Size: AAA
Dimension: H  12.7mm x L  50mm x W  13mm
Mounting Style: Straight
Termination Style: PCB
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,488
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.00
USD
Quantity
Unit Price
200
$1.42
400+
$1.40
Product Variant Information section