text.skipToContent text.skipToNavigation

Manufacturer Part #

0202.062HXG

202 Series Fast-Acting 250 V 0.062 A 9.45 x 6.35 mm Surface Mount Flat-Pak® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0202.062HXG - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.062A
Operating Temp Range: -55°C to +125°C
Dimension: L  9.45mm x W  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,945.00
USD
Quantity
Unit Price
100
$3.98
200
$3.94
300
$3.92
500
$3.89
1,000+
$3.84
Product Variant Information section