text.skipToContent text.skipToNavigation

Manufacturer Part #

3405.0175.24

UMF250 Series Fast-Acting 125 V 8 A 3 x 10.1 mm Surface Mount Ceramic Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3405.0175.24 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 8A
Operating Temp Range: -55°C to +125°C
Dimension: L  3mm x W  10.1mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,820.00
USD
Quantity
Unit Price
2,000+
$0.955
Product Variant Information section