Manufacturer Part #
3413.0329.22
UST 1206 Series Time Lag 32 VAC 12 A 3.2 x 1.6 mm Surface Mount Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
SCHURTER 3413.0329.22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3413.0329.22 - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Rated Voltage (VAC): | 32VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 12A |
| Operating Temp Range: | -55°C to +90°C |
| Dimension: | L 3.2mm x W 1.6mm |
| Storage Temperature Range: | 0°C to 60°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.475
2,000
$0.465
4,000
$0.46
5,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount