text.skipToContent text.skipToNavigation

Manufacturer Part #

39615000440

396 Series Time Lag 125 V 5 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse 39615000440 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Time Lag
Current Rating: 5A
Resistance: 0.0112Ω
Interrupting Rating: 100A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 71.25A
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,650
USA:
2,650
2,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Unit Price
1
$0.55
75
$0.54
250
$0.525
750
$0.515
2,500+
$0.49
Product Variant Information section