Manufacturer Part #
ESD9L5.0ST5G
ESD9L5 Series 5 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD9L5.0ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9L5.0ST5G - Technical Attributes
Attributes Table
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 9.8V |
| Breakdown Voltage-Max: | 5.4V |
| Capacitance: | 0.9pF |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Features & Applications
The ESD9L is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
Features:
- Ultra Low Capacitance 0.5 pF
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.039" x 0.024" (1.00 mm x 0.60 mm)
- Low Body Height: 0.016" (0.4 mm)
- Stand-off Voltage: 5 V
- Low Leakage
- Response Time is Typically < 1.0 ns
- IEC61000-4-2 Level 4 ESD Protection
- This is a Pb-Free Device
Applications:
- USB 2.0
- High speed antenna applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
8,000
$0.0792
16,000
$0.0779
24,000
$0.0772
32,000
$0.0767
40,000+
$0.075
Product Variant Information section
Available Packaging
- Reel Qty: 16,000+ / Unit Price: $0.0792 / Stock: 0 Qty: 8,000+$0.0792 Stock: 0
- Reel Qty: 24,000+ / Unit Price: $0.0507 / Stock: 0 Qty: 8,000+$0.0507 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0507 / Stock: 184,000 Qty: 8,000+$0.0507 Stock: 184,000
- ReelSelected Variant Qty: 16,000+ / Unit Price: $0.0792 / Stock: 0 Qty: 8,000+$0.0792 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount