Manufacturer Part #
SMDA24C-8.TBT
SMDA Series 43 V 50 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SMDA24C-8.TBT - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 43V |
| Breakdown Voltage-Max: | 26.7V |
| Capacitance: | 50pF |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$1.46
1,000+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount