text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.5001

UH 5 x 20 mm 10 A Open Design Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.5001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Nickel-Silver
Rated Voltage: 600V
Current Rating: 10A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 16mm
Dimension: L  100mm x W  47mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31,100
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
1
$1.83
30
$1.81
125
$1.78
300
$1.76
1,250+
$1.71
Product Variant Information section