Manufacturer Part #
177.5701.0001
80 V 425 A Bolt Down Chassis Mount Fuse Base
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 177.5701.0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 177.5701.0001 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Contact Material: | Copper Alloy |
| Rated Voltage: | 80V |
| Current Rating: | 425A |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 54mm |
| Dimension: | L 85mm x W 24mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$16.19
100
$16.10
150
$16.05
200
$16.01
250+
$15.90
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount