Manufacturer Part #
BK-1A1119-04-R
Fuse Clip for PCB Board for 1/4" Diameter Fuse with End Stops & Angled In Leads
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Clip |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK-1A1119-04-R - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Diameter: | 6.35mm |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Rated Voltage: | 500V |
| Current Rating: | 15A |
| Termination Style: | Solder Lug |
| Height - Max: | 10.7mm |
| Dimension: | L 8.13mm x W 7.9mm |
| Mounting Method: | Clip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.181
3,000
$0.178
5,000
$0.176
10,000
$0.174
20,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Clip