text.skipToContent text.skipToNavigation

Manufacturer Part #

LFH250301C

Fuse Block 30A 250V DIN Rail Quick Connect

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Littelfuse LFH250301C - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Thermoplastic
Rated Voltage: 250V
Current Rating: 50A
Termination Style: Box Lug
No of Poles: 1
Height - Max: 40.1mm
Dimension: L  28.6mm x W  76.5mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.43
USD
Quantity
Unit Price
1
$9.43
5
$9.32
25
$9.21
100
$9.11
250+
$8.98
Product Variant Information section