Manufacturer Part #
LPSC0001Z
Single Pole 30 A 600 V Class CC Power-Safe Dead Front Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2530 | ||||||||||
Littelfuse LPSC0001Z - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Littelfuse would like to inform you that Littelfuse is introducing an alternative manufacturing location for our LPSC, LPSM, LPHV, 0091 & CYHP series products. While the current products are manufactured in China, the new alternative versions will be produced in India. These newly manufactured products will be available from Q1 2026
Description:Appearance optimization of fuse holders.This notice is to inform Littelfuse Sales, Sales Support & Customers of upgrade in the appearance of non-indicating LPSC, LPSM, LPHV & 0091 series fuse holders. Please refer below before and after modifications pictures. Before the upgrade, there is a certain gap between the loading fuse and the baffle plate, which affects the appearance
Part Status:
Littelfuse LPSC0001Z - Technical Attributes
| Hold Fuse Type: | Block |
| Rated Voltage: | 600V |
| Current Rating: | 30A |
| Termination Style: | Screw |
| No of Poles: | 1 |
| Height - Max: | 59.18mm |
| Dimension: | L 77.72mm x W 17.78mm |
Available Packaging
Package Qty:
1 per Box