text.skipToContent text.skipToNavigation

Manufacturer Part #

ACST310-8FP

ACSwitch Triac TO-220FP Logic Le

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACST310-8FP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 3A
Hold Current [Ih]: 20mA
Configuration: Single
Peak Current-Max: 21A
Gate Trigger Voltage: 1.1V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
50
Total
$1,065.00
USD
Quantity
Unit Price
50
$0.375
250
$0.365
1,250
$0.355
3,750
$0.35
10,000+
$0.335
Product Variant Information section