text.skipToContent text.skipToNavigation

Manufacturer Part #

P1300FNLTP

Pxxx0FNL Series 120 Vdrm 2.2 A 4 Vtm SIDACtor® Protection Thyristor - TO-262M

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P1300FNLTP - Technical Attributes
Attributes Table
Type: Sidac
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 120V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Capacitance: 250pF to 450pF
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,140.00
USD
Quantity
Unit Price
500+
$4.28
Product Variant Information section