T1235T-8FP in Tube by STMicroelectronics | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T1235T-8FP

T12T Series 800 V 12A Snubberless Logic Level and Standard TRIAC – T0-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1235T-8FP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 7.5µA
Gate Trigger Current [Igt]-Max: 35mA
Hold Current [Ih]: 40mA
Leakage Current: 60mA
Configuration: Single
Peak Current-Max: 4A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$835.00
USD
Quantity
Unit Price
1
$0.905
40
$0.88
150
$0.855
500
$0.835
2,000+
$0.79
Product Variant Information section