Manufacturer Part #
AGRF1400
AGRF Series 16 V 14 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse AGRF1400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse AGRF1400 - Technical Attributes
Attributes Table
| Voltage Rating: | 16V |
| Hold Current [Ih]: | 14A |
| Trip Current: | 27.3A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3.5mm x L 28.7mm x W 23.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
Resettable Fuses Raychem Circuit Protection products
Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer, medical and automotive.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$0.565
750
$0.555
1,250
$0.545
3,750
$0.535
6,250+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole