text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120624V020

1206 24 V 200 mA Surface Mount Concave Polymeric PTC Resettable Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Eaton PTS120624V020 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 200mA
Trip Current: 0.42A
Resistance: 2.6Ω
Current Rating: 100A
Time to Trip: 0.1s
Rated Power: 0.6W
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
5,000
$0.0945
10,000
$0.0929
15,000
$0.092
20,000
$0.0914
25,000+
$0.0893
Product Variant Information section