text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC30CAHE3_A/I

1.5SMC Series 1500 W 25.6 V Bi-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay 1.5SMC30CAHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.4V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 36.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 25.6V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,207.50
USD
Quantity
Unit Price
3,500
$0.345
7,000
$0.34
10,500+
$0.335
Product Variant Information section