text.skipToContent text.skipToNavigation

Manufacturer Part #

5KASMC33AHM3_A/H

5KW,33V 5%, SMC_HT PAR

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KASMC33AHM3_A/H - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 93.8A
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 2µA
Operating Temp Range: -65°C to +185°C
Storage Temperature Range: -65°C to +185°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$901.00
USD
Quantity
Unit Price
850
$0.54
1,700
$0.53
3,400
$0.525
4,250+
$0.515
Product Variant Information section