text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB160A-E3/52

600 W 219 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay P6SMB160A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 152V
Clamping Voltage-Max: 219V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 168V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The P6SMB160A-E3/52 is a part of P6SMB series TVS Diodes, having an operating temperature ranging from -65 °C to +150 °C and it is available in DO-214AA packaging style.

Key Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
  • Signal lines sensor units for consumers
Pricing Section
Global Stock:
7,500
Germany:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$37.50
USD
Quantity
Unit Price
750
$0.05
3,000
$0.0485
11,250
$0.047
22,500
$0.0463
56,250+
$0.0447
Product Variant Information section