Manufacturer Part #
PLCDA15-LF
15 V 500 W Bidirectional UltraLow Capacitance Transient Voltage Suppressor Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices PLCDA15-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 24V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$1.81
294
$1.79
490
$1.78
980
$1.76
1,960+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount