text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-4BTG

SLVU2.8-4 Series 600 W 15 Vcl Surface Mount TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SLVU2.8-4BTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3V
Clamping Voltage-Max: 15V
Power Dissipation: 600W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
7,500
$0.34
10,000+
$0.335
Product Variant Information section