text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T6V8CAY

SM6TY Series 600 W 6.8 V Bi-Directional SMT Automotive Transil Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T6V8CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Bi-Directional
Peak Output Current: 298A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 5.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
1
$0.285
15
$0.27
75
$0.26
250
$0.25
1,250+
$0.24
Product Variant Information section