text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ13A-TR

SMAJ Series 400 W 15.2 V Uni Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMAJ13A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 85A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 13V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 15.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$966.00
USD
Quantity
Unit Price
5,000
$0.0661
10,000
$0.065
15,000
$0.0644
25,000
$0.0637
50,000+
$0.062