Manufacturer Part #
SMB6F100AY
Automotive 600 W, 100 V TVS in SMB Flat
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2018 | ||||||||||
Product Specification Section
STMicroelectronics SMB6F100AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SMB6F100AY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 111V |
| Clamping Voltage-Max: | 212V |
| Directional: | Uni-Directional |
| Peak Output Current: | 19A |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 100V |
| Reverse Current-Max: | 0.2µA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 123V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.134
10,000
$0.133
15,000
$0.132
20,000
$0.131
25,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount