text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB6F11AY

SMB6FxxA Series 11 V 1665 A 600 W Transient Voltage Suppressor - SMBflat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
STMicroelectronics SMB6F11AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.3V
Clamping Voltage-Max: 18V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 33.8A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 11V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 13.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$585.00
USD
Quantity
Unit Price
5,000
$0.117
10,000
$0.116
15,000
$0.115
20,000
$0.114
25,000+
$0.112
Product Variant Information section