text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-030AAC05 AB

15 W 5 V Single Output Level VI US Duckhead Medical Wall Adapter

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-030AAC05 AB - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.80
USD
Quantity
Unit Price
1
$22.41
3
$22.10
5
$21.96
20
$21.59
30+
$21.34
Product Variant Information section